Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 75+ | € 7.610 |
Price for:Tube of 1
Minimum: 75
Multiple: 75
€ 570.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13035EETE/V+
Order Code3915770
Technical Datasheet
No. of Inputs6Inputs
Output Current4mA
Propagation Delay8ns
No. of Pins16Pins
Logic Case StyleTQFN-EP
IC Case / PackageTQFN-EP
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Level Translator
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
8ns
Logic Case Style
TQFN-EP
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
4mA
No. of Pins
16Pins
IC Case / Package
TQFN-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability