46 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.360 |
10+ | € 26.280 |
Product Information
Product Overview
The MAX1270BEAI+ is a multirange, 8-channel, serial 12bit SAR analogue to digital converter (ADC) in 28 pin SSOP package. This 12bit data acquisition system (DAS) requires only a single +5V supply for operation and accepts signals at analogue inputs that can span above the power supply rail and below ground. The MAX1270 provides eight analogue input channels that are independently software programmable for a variety of voltage ranges such as ±10V, ±5V, 0 to +10V, 0 to +5V. This range switching increases effective dynamic range to 14bit and provides flexibility to interface 4mA to 20mA, ±12V and ±15V powered sensors directly to a single +5V system. A fault condition on any channel will not affect the conversion result of selected channel. The device includes 5MHz bandwidth track/hold, software selectable internal/external clock and internal 4.096V or external reference operation. It is used in battery powered instruments and automatic testing applications.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Integral nonlinearity of ±1LSB and differential nonlinearity of ±1LSB
- SPI/QSPI and MICROWIRE compatible 3-wire interface
- Throughput rate of 110Ksps (external clock mode) and 43Ksps (internal clock mode)
- ±16.5V overvoltage tolerant input multiplexer
- Two power down modes
- Small signal bandwidth of 2.5MHz (0 to 10V or 0 to VREF range)
- Offset error of ±5LSB (unipolar) and ±10LSB (bipolar)
- Gain error of ±10LSB (unipolar) and ±10LSB (bipolar)
Applications
Signal Processing, Industrial, Robotics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
110kSPS
SPI
4.75V
SSOP
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX1270BEAI+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate