Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.080 |
10+ | € 13.680 |
25+ | € 12.220 |
100+ | € 11.010 |
490+ | € 11.000 |
980+ | € 10.780 |
Product Information
Product Overview
LTM8063 is a 2A continuous, 2.5A peak, stepdown µModule® (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. This device is RoHS compliant. It is widely used in application such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Low noise Silent Switcher® architecture
- Wide input voltage range is 3.2V to 40V
- Wide output voltage range is 0.8V to 15V
- External synchronization, configurable as an inverter
- Output DC voltage is 0.8V typical at (RFB open)
- Quiescent current into VIN is 3µA maximum at (RUN = 0V)
- Output voltage ripple is 15mV typical at (OUT = 2A)
- Line regulation is 0.5% typical, load regulation is 0.5% typical
- Operating temperature is -40°C to 125°C
- Package style is 28-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
BGA-28, Micro Module
40V
1 Output
BGA
2A
Adjustable
40V
2.2MHz
Buck (Step Down)
125°C
MSL 3 - 168 hours
3.2V
-
800mV
15V
28Pins
2A
3.2V
2.22mm
6.25mm
4mm
LTM8063 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate