Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.040 |
10+ | € 29.350 |
25+ | € 26.960 |
119+ | € 26.290 |
357+ | € 25.660 |
Product Information
Product Overview
LTM®8054 is a 36VIN, buck-boost µModule® (micromodule) regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage, and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components. The SYNC input and CLKOUT output allow easy synchronization. This is housed in a compact overmolded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. Typical applications are high power battery-operated devices, industrial control, solar powered voltage regulator, solar powered battery charging.
- VIN may be greater than, equal to or less than VOUT
- Adjustable input and output average current limits
- Input and output current monitors, parallelable for increased output current
- Minimum input voltage is 5V maximum (VIN=SVIN, TA=25°C. RUN=1.5V)
- Output DC voltage is 1.2V typical (FB=VOUT through 100K)
- Quiescent current into VIN (tied to SVIN) is 1µA maximum (RUN=0.3V (disabled))
- Switching frequency is 100KHz typical (RT=453K)
- IOUT bias current is 20µA typical
- 88-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
BGA-88, Micro Module
-
1 Output
36V
5.4A
5.4A
36V
800kHz
Buck-Boost
11.25mm
MSL 3 - 168 hours
5V
36V
1.2V
BGA
88Pins
Adjustable
5V
3.42mm
15mm
125°C
LTM8054 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate