Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.540 |
10+ | € 15.290 |
25+ | € 14.730 |
168+ | € 14.060 |
336+ | € 13.780 |
504+ | € 13.500 |
Product Information
Product Overview
LTM®8047 is an isolated flyback µModule DC/DC converter. This has an isolation rating of 725VDC. Included in the package are the switching controller, power switches, transformer, and all support components. Only output, input, and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing. Typical applications are industrial sensors, industrial switches, ground loop mitigation.
- Current mode control, programmable soft-start
- User configurable undervoltage lockout
- Minimum input DC voltage is 3.1V maximum (BIAS=VIN, TA=25°C, RUN=12V)
- VOUT DC voltage is 2.5V typical (RADJ=12.4K)
- VIN quiescent current is 1µA maximum (VRUN=0V)
- VOUT ripple (RMS) is 20mV typical (IOUT=0.1A)
- BIAS current is 8mA typical (VIN=12V, BIAS=5V, ILOAD1=100mA)
- Minimum BIAS voltage is 3.1V (ILOAD1=100mA)
- 45-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
BGA-45, Micro Module
-
1 Output
45Pins
-
-
12V
Regulated
Isolated Flyback
-
9mm
11.25mm
32V
MSL 3 - 168 hours
3.1V
32V
-
BGA
-
440mA
2.5V
-
725V
125°C
Adjustable
4.92mm
3.1V
LTM8047 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate