Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.500 |
10+ | € 14.130 |
25+ | € 13.030 |
100+ | € 13.020 |
273+ | € 12.630 |
546+ | € 12.470 |
Product Information
Product Overview
LTM®8029 is a 36VIN, 600mA step-down µModule® converter with 5µA quiescent current. It is an adjustable frequency buck switching regulator consumes only 5μA of quiescent current. The LTM8029 can accept input as high as 36VIN and operates at low input voltages due to its off-time skipping capability. Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple low. The RUN pin features an accurate threshold and the shutdown current is 0.9μA. A power good flag signals when VOUT reaches 90% of the programmed output voltage. Application includes automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Maximum input voltage is 4.5V (TA=25°C, VIN=12V, RUN=2V)
- Output DC current range from 10 to 600mA (TA=25°C, VIN=12V, RUN=2V)
- Typical line regulation is 0.3% (5.5V <lt/> VIN <lt/> 36V, IOUT=600mA)
- Typical switching frequency is 2.2MHz (RT=41.2K, TA=25°C)
- Typical internal feedback resistor is 1Mohm (TA=25°C, VIN=12V, RUN=2V)
- Typical PGOOD leakage current is 0.1µA (PGOOD=6V, TA=25°C)
- Excellent dropout performance, can be used as an inverter
- Current mode control
- 35-lead BGA package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
4.5V
36V
1 Output
BGA
35Pins
Adjustable
36V
2.2MHz
11.25mm
6.25mm
MSL 3 - 168 hours
BGA-35, Micro Module
-
1.2V
18V
600mA
600mA
4.5V
3.42mm
Buck (Step Down)
125°C
LTM8029 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate