Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.820 |
10+ | € 26.890 |
25+ | € 26.760 |
119+ | € 26.750 |
357+ | € 26.220 |
Product Information
Product Overview
LTM8001 is a 36VIN, 5A step-down μModule® regulator with a 5-output configurable LDO array. Operating over an input voltage range of 6V to 36V, this device buck regulator supports an output voltage range of 1.2V to 24V. Following the buck regulator is an array of five 1.1A linear regulators whose outputs may be connected in parallel to accommodate a wide variety of load combinations. Three of these LDOs are tied to the output of the buck regulator, while the other two are tied together to an undedicated input. It is widely used in application such FPGA, DSP, ASIC and microprocessor supplies, servers and storage devices, RF transceivers etc.
- Step-down switching power supply
- Adjustable 10% accurate output current limit
- Constant-current, constant-voltage operation
- Configurable output LDO array
- Outputs adjustable from 0V to 24V
- Low output noise is 90μVRMS typical (100Hz to 1MHz)
- Operating temperature is -40°C to 125°C
- Package style is 121-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
6V
-
6 Output
BGA
5A
5A
36V
1MHz
Buck (Step Down)
15mm
MSL 3 - 168 hours
BGA-121, Micro Module
36V
1.2V
24V
121Pins
Adjustable
6V
3.42mm
15mm
125°C
LTM8001 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate