Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 56.920 |
| 10+ | € 43.730 |
| 25+ | € 42.860 |
| 170+ | € 41.980 |
Product Information
Product Overview
LTM4644 is a quad channel DC/DC step-down µModule (micro module) regulator with 4A per output. Outputs can be paralleled in an array for upto 16A capability. Operating over an input voltage range of 4V to 14V with an external bias supply, this device supports an output voltage range of 0.6V to 5.5V. It is widely used in application such as multi rail point of load regulation, FPGAs, DSPs and ASICs applications etc.
- Input DC voltage is 4V to 14V
- Output voltage range is 0.6V to 5.5V
- Load regulation accuracy is 0.5% typical, line regulation accuracy is 0.04%/V typical
- Current mode control, fast transient response
- Parallelable for higher output current
- Output voltage tracking, overvoltage, current and temperature protection
- Internal temperature sensing diode output
- External frequency synchronization
- Operating temperature -40°C to 125°C
- Packaging style is 77-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
BGA-77, Micro Module
14V
4 Output
BGA
4A
Adjustable
14V
5.01mm
Buck (Step Down)
125°C
MSL 3 - 168 hours
4V
-
600mV
5.5V
77Pins
4A
4V
1MHz
9mm
15mm
LTM4644 Series
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate