Quantity | Price (ex VAT) |
---|---|
2500+ | € 1.800 |
Product Information
Product Overview
LTC6910-1 is a low noise digitally programmable gain amplifier. It is easy to use and occupy very little PC board space. This device's inverting amplifier with rail-to-rail output. When operated with unity gain, It will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. It is used in applications such as data acquisition systems, dynamic gain changing, automatic ranging circuits, automatic gain control.
- 3-bit digital gain control in three gain-code options
- Rail-to-rail input range, rail-to-rail output swing
- Gain bandwidth product is 11MHz typical
- System dynamic range to 120dB
- Input offset voltage is 1.5mV typical
- Total supply voltage range from 2.7V to 10.5V
- Supply current is 2mA typical at (VS = 2.7V, VIN = 1.35V)
- Slew rate is 12V/µs typical at (VS = 5V, VOUT = 2.8VP-P)
- Power supply rejection ratio is 80dB typical at (VS = 2.7V to ±5V, TA = 25°C)
- Operating temperature is -40°C to 85°C, package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.7V to 10.5V
8Pins
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1Channels
11MHz
85°C
TSOT-23
Surface Mount
-
TSOT-23
11MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate