Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6908IDCB-2#TRPBF
Order Code4210622
Product RangeLTC6908-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 3.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 7,600.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6908IDCB-2#TRPBF
Order Code4210622
Product RangeLTC6908-2 Series
Technical Datasheet
Frequency Nom10MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -40ppm
Oscillator CaseDFN, 2mm x 3mm
Supply Voltage Nom5V
Product RangeLTC6908-2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Spread Spectrum Mode-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
40ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Spread Spectrum Mode
-
Oscillator Output Compatibility
CMOS
Oscillator Case
DFN, 2mm x 3mm
Product Range
LTC6908-2 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability