Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6363HMS8#PBF
Order Code4019135
Technical Datasheet
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product500MHz
Slew Rate Typ75V/µs
Gain dB Max125dB
Supply Voltage Range2.8V to 11V, ± 1.4V to ± 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage25µV
Input Bias Current-500nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth500MHz
Slew Rate75V/µs
Product Overview
LTC®6363 is a fully differential, low power, low noise amplifier with rail-to-rail outputs optimized to drive SAR ADC. The LTC6363 is a standalone differential amplifier, where the gain is typically set using four external resistors.
- User set gain
- 2.9nV/√Hz input-referred noise
- 2mA maximum supply current
- 45ppm max gain error, 0.5ppm/°C max gain error drift
- 94dB min CMRR, 100µV max offset voltage, 50nA max input offset current
- Fast settling: 720ns to 18bit, 8VP-P output
- 2.8V (±1.4V) to 11V (±5.5V) supply voltage range
- Low power shutdown: 20µA (VS = 3V)
- 8-lead plastic MSOP package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
500MHz
Gain dB Max
125dB
IC Case / Package
MSOP
Amplifier Type
Differential
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
Slew Rate
75V/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
75V/µs
Supply Voltage Range
2.8V to 11V, ± 1.4V to ± 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-500nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
500MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability