Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.280 |
10+ | € 8.480 |
73+ | € 6.110 |
146+ | € 5.990 |
292+ | € 5.870 |
511+ | € 5.740 |
Product Information
Product Overview
LTC3766 is a high efficiency, secondary-side synchronous forward controller. It is a PolyPhase-capable secondary-side controller for synchronous forward converters. When used in conjunction with the LTC3765 active-clamp forward controller and gate driver, the part creates a complete isolated power supply that combines the power of multiphase operation with the speed of secondary-side control. This device has been designed to simplify the design of active clamp forward converters. Working in concert with the LTC3765, the LTC3766 forms a robust, self-starting converter that eliminates the need for the separate bias regulator that is commonly used in secondary-side control applications. It is used in applications such as isolated 48V telecommunication systems, isolated battery chargers, automotive and military systems, industrial, avionics and heavy equipment etc.
- Direct Flux Limit™ guarantees no saturation
- Fast and accurate average current limit, clean start-up into pre-biased output
- Secondary-side control for fast transient response, simple, self-starting architecture
- Synchronous MOSFET reverse current limit, PolyPhase® operation eases high-power design
- True remote sense differential amplifier, remote sense reverse protection
- High voltage linear regulator controller, internal LDO powers gate drive from VOUT
- Overtemperature/overvoltage protection, regulated feedback voltage is 0.600V typical
- VCC operating voltage range from 5V to 10V, shutdown current is 210µA typical
- Supply current is 5mA typical at (VFS/SYNC = VCC = 7V, TA = 25°C)
- Operating temperature range from -40°C to 125°C, package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Secondary Side Controller
10V
28Pins
125°C
-
No SVHC (21-Jan-2025)
5V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate