Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.380 |
10+ | € 5.150 |
25+ | € 4.690 |
100+ | € 4.640 |
490+ | € 4.590 |
980+ | € 4.500 |
Product Information
Product Overview
LTC3644 is a quad 1.25A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies upto 17V. The regulator features ultralow quiescent current and high efficiency over a wide VIN and VOUT range. A user selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode® operation provides the highest efficiency at light loads, while forced-continuous mode provides the lowest ripple noise. The regulators can be synchronized to an external clock. It is used in application such as battery powered systems, point-of-load supplies, portable handheld scanners and cameras etc.
- 1MHz frequency
- Wide VIN range is 2.7V to 17V
- Wide VOUT range is 0.6V to VIN
- NMOS on resistance is 80Mohm typical, PMOS on resistance is 300Mohm
- Input quiescent current is 10µA typical at (burst mode, no load)
- ±1% output voltage accuracy
- Current mode operation for excellent line and load transient response
- Phase shift programmable with external clock
- Operating junction temperature is -40°C to 125°C
- Package style is 36-ball BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
4Outputs
2.7V
17V
1.25A
36Pins
-
17V
93%
125°C
-
No SVHC (21-Jan-2025)
1MHz
Step Down
Synchronous Buck (Step Down)
4 Output
1.25A
BGA
Surface Mount
600mV
1MHz
-40°C
-
MSL 3 - 168 hours
BGA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate