2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.650 |
10+ | € 4.380 |
25+ | € 4.060 |
100+ | € 3.370 |
250+ | € 3.040 |
500+ | € 2.870 |
Product Information
Product Overview
LTC2875 is a robust high speed, low power CAN transceiver. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Supports upto 4Mbps CAN with Flexible Data Rate (CAN FD). Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction. It is widely used in application such as industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems, HVAC, medical equipment etc.
- Protected from overvoltage line faults to ±60V
- Supply voltage is 3.3V or 5V
- Current limited drivers and thermal shutdown
- Power-up/down glitch-free driver outputs
- Micropower shutdown mode
- Transmit data (TXD) dominant timeout function
- ISO 11898-2 and CAN FD compliant, device net compatible
- SPLIT output voltage is 2.5V at (–500μA ≤ I(SPLIT) ≤500μA, VCC = 5V)
- Operating temperature is –40°C to 125°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN FD Transceiver
3V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
4Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate