Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.420 |
10+ | € 40.570 |
47+ | € 40.390 |
141+ | € 39.580 |
Product Information
Product Overview
LTC2756 is a 18-bit multiplying serial-input, current-output digital-to-analogue converter. This SoftSpan™ DAC operates from a single 3V to 5V supply and offers six output ranges (upto ±10V) that can be programmed through the 3-wire SPI serial interface or pin-strapped for operation in a single range. Any on-chip register (including DAC output-range settings) can be read for verification in just one instruction cycle; and if you change register content, the altered register will be automatically read back during the next instruction cycle. Voltage-controlled offset and gain adjustments are also provided; and the power-on reset circuit and CLR pin both reset the DAC output to 0V regardless of output range. It is widely used in application such as instrumentation, medical devices, automatic test equipment, process control and industrial automation etc.
- Integral nonlinearity is ±1LSB maximum
- Glitch impulse is 2nV•s typical at 5V
- Output settling time is 2.1μs typical
- Single supply operation is 2.7V to 5.5V, supply current is 0.5μA typical
- Reference current constant for all codes
- Voltage-controlled offset and gain trims
- Serial interface with readback of all registers
- Clear and power-on-reset to 0V regardless of output range
- Operating temperature is -40°C to 85°C
- Package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
3 Wire, Serial, SPI
SSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
28Pins
-40°C
18-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate