Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.430 |
10+ | € 13.890 |
25+ | € 13.610 |
100+ | € 13.330 |
Product Information
Product Overview
LTC2604 is a quad 16bit rail-to-rail output DAC. This part has separate reference inputs for each DAC. It has built-in high performance output buffers and are guaranteed monotonic. This part establishes advanced performance standards for output drive, crosstalk and load regulation in single supply, voltage output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability and a hardware CLR (active high) function are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, this stay at zero scale until a valid write and update take place. Application includes mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Guaranteed 16bit monotonic over temperature
- Positive supply voltage range from 2.5V to 5.5V (TA = 25°C, VCC = 5V)
- 16bits minimum monotonicity (TA = 25°C, VCC = 5V)
- Maximum differential nonlinearity is ±1LSB (TA = 25°C, VCC = 5V)
- Typical integral nonlinearity is ±14LSB (TA = 25°C, VCC = 5V)
- 1.5mV typical zero-scale error (TA = 25°C, VCC = 5V)
- Typical offset error is ±1.5mV (TA = 25°C, VCC = 5V)
- Typical gain error is ±0.1%FSR (TA = 25°C, VCC = 5V)
- Typical gain temperature coefficient is ±5ppm/°C (TA = 25°C, VCC = 5V)
- 16 lead narrow SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
NSSOP
-
85°C
-
-
2.5V to 5.5V
16Pins
-40°C
Quad 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate