Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.890 |
10+ | € 24.990 |
61+ | € 22.860 |
122+ | € 22.850 |
305+ | € 22.390 |
Product Information
Product Overview
LTC2264CUJ-12#PBF is a 2-channel, simultaneous sampling 12bit A/D converter designed for digitizing high frequency, wide dynamic range signals. LTC2264-12 is perfect for demanding communications applications with AC performance that includes 71dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.15psRMS allows undersampling of IF frequencies with excellent noise performance. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode) or one bit at a time (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The ENC+ and ENC– inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL, or CMOS inputs. Applications include communications, cellular base stations, software-defined radios, portable medical imaging, multichannel data acquisition, and non-destructive testing.
- 2-channel simultaneous sampling ADC, serial SPI port for configuration
- Integral linearity error is ±0.3LSB typical at (TA = 25°C)
- Offset error is ±3mV typical at (TA = 25°C)
- Signal-to-noise ratio is 70.9dBFS typical at (5MHz input, TA = 25°C, AIN = -1dBFS)
- Full-power bandwidth is 800MHz typical at (TA = 25°C)
- Transition noise is 0.32LSBRMS typical at (TA = 25°C)
- Digital supply current is 10mA typical at (1-lane mode, 1.75mA mode)
- Power dissipation is 112mW typical at (1-lane mode, 1.75mA mode)
- Sampling frequency is 40MHz maximum at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, 40-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
1.9V
40Pins
70°C
-
40MSPS
Serial, SPI
1.7V
QFN
0°C
Dual 12-Bit Pipelined ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate