Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.090 |
10+ | € 40.300 |
61+ | € 40.080 |
122+ | € 39.290 |
Product Information
Product Overview
LTC2263-14 is a 14bit, 65Msps/40Msps/25Msps low power dual ADC. It is a 2-channel, simultaneous sampling 14bit A/D converter designed for digitizing high frequency, wide dynamic range signals. This is perfect for demanding communications applications with AC performance that includes 73.7dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.15psRMS allows undersampling of IF frequencies with excellent noise performance. DC specs include ±1LSB INL (typ), ±0.3LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 1.2LSBRMS. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time or one bit at a time. The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. Application includes communications, cellular base stations, software defined radios, portable medical imaging, multichannel data acquisition, non-destructive testing.
- 72.9dBFS typical signal-to-noise ratio (5MHz input, TA = 25°C, AIN = -1dBFS)
- 72.8dBFS typical signal-to-noise plus distortion ratio (5MHz input, TA = 25°C, AIN = -1dBFS)
- Typical crosstalk is -105dBc (10MHz input, TA = 25°C, AIN = -1dBFS)
- 0.5VDD typical output voltage (IOUT = 0, TA = 25°C, AIN = -1dBFS)
- Typical output temperature drift is ±25ppm/°C (TA = 25°C, AIN = -1dBFS)
- Input voltage range from 0.2 to 3.6V (ENC+, ENC– to GND, TA = 25°C)
- 10Kohm typical input resistance (TA = 25°C)
- Sampling frequency range from 5 to 25MHz (TA = 25°C)
- 60psP-P typical DCO cycle-to-cycle jitter (tSER = 1ns, TA = 25°C)
- 40 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
40Pins
85°C
-
No SVHC (21-Jan-2025)
25MSPS
Serial, SPI
1.7V
QFN
-40°C
Dual 14-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate