Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.310 |
10+ | € 12.430 |
73+ | € 10.410 |
Product Information
Product Overview
LTC2227 is a 12bit, low power, A/D converter. It is designed for digitizing high frequency, wide dynamic range signals. This device is perfect for demanding imaging and communications applications with AC performance that includes 71.4dB SNR and 90dB SFDR for signals at the Nyquist frequency. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is widely used in application such as wireless and wired broadband communication, imaging systems, ultrasound, spectral analysis, portable instrumentation etc.
- Sample rate is 40Msps
- Single 3V supply (2.7V to 3.4V)
- Power dissipation is 120mW typical
- No missing codes
- Flexible input range is 1VP-P to 2VP-P
- Full power bandwidth is 575MHz
- Clock duty cycle stabilizer
- Shutdown and nap modes
- Operating temperature is 0°C to 70°C
- Packaging style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.4V
32Pins
70°C
-
No SVHC (21-Jan-2025)
40MSPS
Parallel
2.7V
QFN
0°C
Single 12-bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate