Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.440 |
10+ | € 39.810 |
40+ | € 39.540 |
120+ | € 38.750 |
Product Information
Product Overview
LTC®2141-14 is a 14bit, 40Msps low power dual A/D converter designed for digitizing high frequency, wide dynamic range signals. This is perfect for demanding communications applications with AC performance that includes 73.2dB SNR and 90dB spurious free dynamic range (SFDR). The digital outputs can be either full rate CMOS, double data rate CMOS, or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. Typical applications include communications, cellular base stations, software defined radios, portable medical imaging, multi-channel data acquisition, non-destructive testing.
- 72.8dB SNR and 90dB SFDR
- ±1LSB typ INL and ±0.3LSB typ DNL
- Single 1.8V supply and 750MHz full power bandwidth S/H
- CMOS, DDR CMOS, or DDR LVDS outputs
- Selectable input ranges from 1VP-P to 2VP-P
- Optional data output randomizer and optional clock duty cycle stabilizer
- Shutdown and nap modes
- Serial SPI port for configuration
- 64 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
64Pins
85°C
-
No SVHC (21-Jan-2025)
40MSPS
Serial, SPI
1.7V
QFN
-40°C
Dual 14-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate