100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.380 |
10+ | € 11.470 |
25+ | € 10.680 |
100+ | € 9.880 |
300+ | € 9.680 |
500+ | € 9.480 |
Product Information
Product Overview
LTC®1658 is a single supply 14-bit micropower digital-to-analogue converter (DAC) in MSOP. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. Its output swings from 0V to VREF. The REF pin can be tied to VCC for rail-to-rail output swing. The LTC1658 operates from a single 2.7V to 5.5V supply. Its typical power supply current is 270µA. This low power supply current makes the LTC1658 ideal for battery-powered applications. Typical applications are digital calibration, industrial process control, automatic test equipment, cellular telephones.
- Power-on reset
- 3-wire cascadable serial interface is compatible with SPI and MICROWIRE™
- Maximum DNL error of 1LSB
- Low cost
- Buffered true rail-to-rail voltage output
- 8-lead plastic SO package
- Operating temperature of 0°C to 70°C commercial, -40°C to 85°C industrial
- REF input resistance of 60Kohm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, Serial, SPI
SOIC
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
0°C
14-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate