Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.900 |
10+ | € 7.150 |
50+ | € 6.550 |
100+ | € 6.420 |
250+ | € 6.290 |
500+ | € 6.160 |
Product Information
Product Overview
LTC1403 is a serial ADC with differential inputs. The combination of speed, low power and tiny package makes the device suitable for high speed, portable applications. The 80dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The devices convert 0V to 2.5V unipolar inputs differentially. The absolute voltage swing for +AIN and -AIN extends from ground to the supply voltage. The serial interface sends out the conversion results during the 16 clock cycles following CONV↑ for compatibility with standard serial interfaces. It is widely used in application such as automotive, communications, data acquisition systems, uninterrupted power supplies, multiphase motor control, multiplexed data acquisition etc.
- Resolution is 12bits
- Conversion rate is 2.8Msps
- Low power dissipation is 14mW typical
- 3V single supply operation, unipolar input range is 0V to 2.5V
- 2.5V internal bandgap reference can be overdriven
- 3-wire serial interface
- Sleep shutdown mode is 10µW
- Nap shutdown mode is 3mW
- Operating temperature is 0°C to 70°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
3.6V
10Pins
70°C
-
No SVHC (21-Jan-2025)
2.8MSPS
3 Wire, Serial
2.7V
MSOP
0°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate