Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.930 |
10+ | € 29.100 |
47+ | € 26.750 |
141+ | € 24.440 |
282+ | € 24.250 |
Product Information
Product Overview
LTC1064-2 is a monolithic 8th order low pass butterworth filter, which provides a maximally flat passband. The attenuation slope is -48dB/octave and the maximum attenuation is in excess of 80db. An external TTL or CMOS clock programs the filter’s cut-off frequency. The clock to cut-off frequency ratio is 100:1 (pin 10 at V-) or 50:1 (pin 10 at V+). This device features low wideband noise and low harmonic distortion even for input voltages upto 3VRMS. In fact the device overall performance competes with equivalent multiple op-amp RC active realizations. It is widely used in application such as antialiasing filters, smoothing filters, tracking high frequency low pass filters etc.
- 140KHz maximum corner frequency, no external components
- Wideband noise is 80µVRMS typical at (VS = ±5V, Input = GND 1Hz – 1.99MHz)
- Total harmonic distortion is 0.03% typical at (VS = ±7.5V, Input = 3VRMS at 1KHz)
- Power supply voltage range is ±2.37V to ±8V
- Power supply current is 11mA typical at (VS = ±2.37V, fCLK = 1MHz)
- Gain tempCo is 0.0002dB/°C typical
- 20KHz typical -3dB frequency
- Operating temperature is -40°C to 85°C
- Package style is 16-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
8V
16Pins
0°C
-
No SVHC (21-Jan-2025)
8th
2.37V
WSOIC
140kHz
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate