Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.530 |
10+ | € 5.150 |
37+ | € 4.250 |
111+ | € 3.690 |
259+ | € 3.350 |
518+ | € 3.260 |
Product Information
Product Overview
LT8312EMS#PBF is a boost controller with power factor correction. A design based on the LT8312 can achieve a power factor greater than 0.99 by actively modulating the input current, enabling compliance with most harmonic current emission requirements. The LT8312 is well-suited for a wide variety of off-line applications. The input range can be scaled up or down, primarily based on the choice of external components. Efficiencies higher than 95% can be achieved with output power levels up to 250W. Applications include industrial and aviation.
- PFC boost with minimum number of external components
- VIN and VOUT limited only by external components
- Active power factor correction, low harmonic distortion
- Overvoltage protection, energy star compliant (<lt/>0.5W no-load operation)
- Input voltage range from 10 to 38V at (TA = 25°C)
- Quiescent current is 60µA typ at (VEN/UVLO = 0.2V, not switching, TA = 25°C)
- INTVCC regulation voltage range from 9.8 to 10.4V at (TA = 25°C)
- FB error amplifier voltage gain is 180V/V typ (ΔVVC/ΔVFB, TA = 25°C)
- FB low detection voltage is 0.1V typ (TA = 25°C)
- 16 lead plastic MSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Discontinuous Conduction Mode
-
38V
16Pins
-
-
125°C
-
Current
10V
MSOP
Surface Mount
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate