Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.640 |
| 10+ | € 4.560 |
| 25+ | € 4.360 |
| 100+ | € 4.150 |
Product Information
Product Overview
LT6370 is a gain programmable, high precision instrumentation amplifier that delivers industry leading DC precision. This high precision enables smaller signals to be sensed and eases calibration requirements, particularly over temperature. It uses a proprietary high performance bipolar process which enables industry leading accuracy coupled with exceptional long-term stability. It is laser trimmed for very low input offset voltage (25µV) and high CMRR (94dB, G = 1). In addition to excellent DC specifications, this device’s wide bandwidth (3.1MHz, G = 1) and fast settling time allow it to operate well in multiplexed applications. EMI filtering is integrated on the device’s inputs to maintain accuracy in the presence of harsh RF interference. It is used in applications such as bridge amplifier, data acquisition, multiplexed signals, thermocouple amplifier, strain gauge amplifier, medical instrumentation, transducer interfaces, differential to single-ended conversion.
- Gain range from 1V to 1000V
- Input offset voltage is ±15μV typical
- Input offset voltage drift is ±0.4μV/°C max at (TA = 25°C, VS = ±15V)
- Gain error is -0.004% typical at (G = 1, TA = 25°C, VS = ±15V)
- 3.1MHz typical -3dB bandwidth (G = 1)
- Input bias current is ±0.1nA typical at ( TA = 25°C, VS = ±15V)
- Integrated input RFI filter, wide supply voltage range from 4.75V to 35V
- Input noise voltage is 0.2μVP-P typical at (0.1Hz to 10Hz, G = 1000, TA = 25°C)
- Settling time (G = 1) is 5.8μs typical at (TA = 25°C, VS = ±15V)
- Operating temperature is -40°C to 85°C, package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
11V/µs
4.75V to 35V, ± 2.375V to ± 17.5V
8Pins
High Precision, Low Noise, Programmable Gain
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
3.1MHz
Single Ended / Differential
130µV
3.1MHz
NSOIC-EP
148dB
Surface Mount
85°C
-
-
11V/µs
NSOIC-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate