Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.570 |
10+ | € 6.650 |
25+ | € 5.980 |
100+ | € 4.640 |
250+ | € 4.300 |
500+ | € 4.210 |
Product Information
Product Overview
LT6370 is a gain programmable, high precision instrumentation amplifier that delivers industry leading DC precision. This high precision enables smaller signals to be sensed and eases calibration requirements, particularly over temperature. It uses a proprietary high performance bipolar process which enables industry leading accuracy coupled with exceptional long-term stability. In addition to excellent DC specifications, this device’s wide bandwidth (3.1MHz, G = 1) and fast settling time allow it to operate well in multiplexed applications. EMI filtering is integrated on the device’s inputs to maintain accuracy in the presence of harsh RF interference. It is used in applications such as bridge amplifier, data acquisition, multiplexed signals, thermocouple amplifier, strain gauge amplifier, medical instrumentation, transducer interfaces, differential to single-ended conversion.
- Single gain set resistor: G = 1 to <gt/>1000
- Input offset voltage is ±35μV maximum at (TA = 25°C, VS = ±15V)
- Input offset voltage drift is ±0.3μV/°C maximum at (TA = 25°C, VS = ±15V)
- Gain error is -0.004% typical at (G = 1, TA = 25°C, VS = ±15V)
- Common mode rejection ratio is 112 dB typical at (G = 1, TA = 25°C, VS = ±15V)
- 3100KHz typical -3dB bandwidth at (G = 1, TA = 25°C, VS = ±15V)
- Input noise voltage density is 7nV/√Hz typical at (TA = 25°C, VS = ±15V)
- Integrated input RFI filter, wide supply range from 4.75V to 35V
- Operating temperature is -40°C to 125°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
11V/µs
4.75V to 35V
8Pins
High Precision, Low Noise, Programmable Gain
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
-
Single Ended
8µV
-
MSOP
148dB
Surface Mount
125°C
-
-
11V/µs
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate