Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.020 |
10+ | € 6.650 |
25+ | € 6.140 |
100+ | € 5.620 |
300+ | € 5.300 |
500+ | € 5.190 |
Product Information
Product Overview
LT®6018 is a 33V, ultralow noise, precision op-amp. This precision operational amplifier with excellent noise performance. The LT6018 is an outstanding choice for applications where 1/f noise impacts system performance. The proprietary circuit topology of the LT6018 provides excellent slew rate and settling time without compromising noise or DC precision. An enable pin allows the LT6018 to be put in a low power shutdown mode, reducing the typical supply current to only 6.2µA. A reference pin for the enable pin is also provided, which simplifies the interface between external circuitry and the LT6018. Applications include ADC driver applications, low noise precision signal processing, multiplexed applications, DAC buffer, precision data acquisition, active filters, professional audio.
- Ultralow voltage noise (30nVP-P noise: 0.1Hz to 10Hz, 1.2nV/√Hz typical at 1KHz)
- 30nVP-P typical input noise voltage (0.1Hz to 10Hz, TA = 25°C)
- 133dB typical common-mode rejection ratio (VICM = -12V to 12V, TA = 25°C)
- 140dB typical power supply rejection ratio (VS = 8V to 33V, TA = 25°C)
- 30V/µs typical slew rate (AV = 1, 10V step, TA = 25°C. V+ = 15V)
- 15MHz typical gain-bandwidth product (f = 50KHz, TA = 25°C, V+ = 15V)
- 8 to 33V supply voltage range (guaranteed by PSRR, TA = 25°C, V+ = 15V)
- Total harmonic distortion is -115dB (typ, RL = 600 ohm, f = 1KHz, VOUT = 3VRMS, AV = 1)
- 1.2µs typical settling time (5V Step 0.0015% (16-Bit), AV = 1, RL = 2k, CL = 100pF)
- 8 lead plastic S8E package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
30V/µs
SOIC
General Purpose
7µV
Surface Mount
125°C
-
SOIC
15MHz
30V/µs
15MHz
8V to 33V
8Pins
-
60nA
-40°C
LT6018
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate