Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.200 |
10+ | € 4.810 |
25+ | € 4.180 |
121+ | € 3.400 |
363+ | € 3.000 |
605+ | € 2.980 |
Product Information
Product Overview
LT3757A is a wide input range, current mode, DC/DC controller which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of this can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. Low shutdown quiescent current of less than 1µA, make this ideally suited for battery operated systems. It feature soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit. Typical applications are telecom power supplies, portable electronic equipment.
- Wide input voltage range from 2.9V to 40V
- Synchronizable to an external clock
- Internal 7.2V low dropout voltage regulator
- Programmable input undervoltage lockout with hysteresis
- Programmable soft-start
- Sense input bias current is –65µA (current out of pin)
- Drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply
- 10-lead (3mm × 3mm) plastic DFN package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
40V
-
10Pins
Boost, Flyback, Inverting, SEPIC
125°C
-
No SVHC (21-Jan-2025)
DFN-EP
2.9V
1Outputs
DFN-EP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate