Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.340 |
10+ | € 4.910 |
25+ | € 4.500 |
Product Information
Product Overview
LT3650-8.2 is a complete monolithic 2-cell li-Ion/polymer battery charger that operates over a 9V to 32V input voltage range (11.5V minimum start-up voltage). It provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A, set using an external current sense resistor. A precondition feature trickle-charges a low voltage battery, and bad-battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to C/10, or one-tenth the programmed maximum current. An auto-restart feature starts a new charging cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. Applications includes industrial handheld instruments, 12V to 24V automotive and heavy equipment, desktop cradle chargers and notebook computers.
- Contains a user-programmable internal safety timer (typically set to a three hour full cycle time)
- User-selectable termination: C/10 or on-board termination timer
- Dynamic charge rate programming/soft-start pin, programmable input current limit
- 1MHz fixed frequency, average current mode control, 0.5% float voltage accuracy
- 5% charge current accuracy, 2.5% C/10 detection accuracy, NTC resistor temperature monitor
- Auto-recharge at 97.5% float voltage, auto-precondition at <lt/>70% float voltage
- Bad-battery detection with auto-reset, binary coded open-collector status pins
- Typical battery float voltage of 8.2V
- Battery precondition threshold voltage of 5.65V
- 12-lead plastic DFN package, -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
8.2V
DFN-EP
2Cells
85°C
-
No SVHC (21-Jan-2025)
32V
2A
12Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate