Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.260 |
10+ | € 4.030 |
25+ | € 3.710 |
100+ | € 3.220 |
250+ | € 2.890 |
500+ | € 2.730 |
Product Information
Product Overview
LT1991IMS#TRPBF is a precision, 100µA gain selectable amplifier. It combines a precision operational amplifier with eight precision resistors to form a one-chip solution for accurately amplifying voltages. Gains from -13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. This device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The resistors have excellent matching, 0.04% over temperature forth 450k resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm. It is used in applications such as handheld instrumentation, medical instrumentation, strain gauge amplifiers, and differential to single-ended conversion.
- Gain nonlinearity is 1ppm typical at (VS = ±15V; VOUT = ±10V; RL = 10K, TA = 25°C)
- Gain drift vs temperature is 0.3ppm/°C typical at (VS = ±15V; VOUT = ±10V; RL = 10K, TA = 25°C)
- Supply current is 100µA typical at (VS = 5V, 0V, VS = 5V, 0V or ±15V)
- Opamp offset voltage drift is 0.3 1µV/°C typical at (VS = 5V, 0V or ±15V, TA = 25°C)
- Input noise voltage density is 180nV/√Hz typical at (G = 1; f = 1KHz, TA = 25°C)
- Power supply rejection ratio is 135dB typical at (VS = ±1.35V to ±18V, TA = 25°C)
- 110KHz -3dB bandwidth at (G = 1, TA = 25°C)
- Slew rate is 0.12V/µs typical at (VS = 5V, 0V; VOUT = 1V to 4V)
- Settling time to 0.01% is 42µs typical at (G = 1; VS = 5V, 0V; 2V step)
- Operating temperature range from -40°C to 85°C, 10-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
± 1.35V to ± 18V, 2.7V to 36V
10Pins
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1Channels
560kHz
85°C
MSOP
Surface Mount
-
MSOP
560kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate