Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.440 |
| 10+ | € 4.950 |
| 25+ | € 4.540 |
| 100+ | € 4.130 |
| 300+ | € 3.660 |
| 500+ | € 3.590 |
Product Information
Product Overview
LT1490AHS8#PBF is a dual op-amp with a low input offset voltage of 500μV max. The LT1490A operates on all single and split supplies with a total voltage of 2V to 44V, drawing only 40μA of quiescent current per amplifier. This amplifier is reverse supply protected, it draws virtually no current for reverse supply up to 18V. The input range of the LT1491A includes both supplies and the output swings to both supplies. Unlike most micropower op-amps, the LT1490A can drive heavy loads, its rail-to-rail outputs drive 20mA. It is unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22μF and 150 ohm compensation is used. It has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on 3V supply. Typical applications include battery- or solar-powered systems, supply current sensing, battery monitoring, micropower active filters and 4mA to 20mA transmitters.
- Output swings to 10mV max from V–, rail-to-rail input and output
- Over-The-Top® input common mode range extends 44V above V–, independent of V+
- Output drives 10,000pF with output compensation, reverse battery protection to 18V
- No supply sequencing problems, no phase reversal
- 110μV typical input offset voltage (-40°C ≤ TA ≤ 125°C, VS = 3V)
- 2nA max input offset current at VCM = 44V (–40°C ≤ TA ≤ 125°C, VS = 3V)
- 180KHz typical gain bandwidth product (f = 1KHz, –40°C ≤ TA ≤ 125°C. VS = ±15V)
- 0.06V/μs typical slew rate at AV = –1, RL = ∞, –40°C ≤ TA ≤ 125°C. VS = ±15V
- 60dB min CMRR at VCM = 0.3V to VCC –1V (–40°C ≤ TA ≤ 125°C, VS = 3V)
- 8-lead plastic SO package, -40°C to 125°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.07V/µs
SOIC
General Purpose
110µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
200kHz
± 1.25V to ± 22V
8Pins
Rail - Rail Input / Output (RRIO)
20nA
-40°C
-
MSL 1 - Unlimited
SOIC
200kHz
0.07V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate