Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.700 |
10+ | € 29.590 |
25+ | € 27.940 |
100+ | € 27.380 |
250+ | € 26.820 |
Product Information
Product Overview
HMC966LP4E is a compact GaAs MMIC I/Q downconverter. This device provides a small signal conversion gain of 14dB with a noise figure of 2.5dB and 40dBc of image rejection across the frequency band. It utilizes an LNA followed by an image reject mixer which is driven by an active x2 multiplier. The image reject mixer eliminates the need for a filter following the LNA, and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. It is a much smaller alternative to hybrid style image reject mixer downconverter assemblies, and is compatible with surface mount manufacturing techniques. It is used in applications such as point-to-point and point-to-multi-point radio, military radar, EW & ELINT, satellite communications etc.
- Total supply current is 160mA typical at (TA = +25°C, IF = 1000MHz)
- Phase balance is 17° typ at (TA = +25°C, IF = 1000MHz)
- Amplitude balance is 0.5dB typ at (TA = +25°C, IF = 1000MHz)
- IP3 (input) is -2dBm min at (TA = +25°C, IF = 1000MHz)
- 2 LO to IF isolation is 14dB typ at (TA = +25°C, IF = 1000MHz)
- 2 LO to RF isolation is 47dB typ at (TA = +25°C, IF = 1000MHz)
- 1dB compression (input) is -9dBm typ at (TA = +25°C, IF = 1000MHz)
- Image rejection is 40dBc typ at (TA = +25°C, IF = 1000MHz)
- Operating temperature range from -55°C to 85°C
- 24-lead QFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
17GHz
-
QFN-EP
-55°C
-
No SVHC (21-Jan-2025)
20GHz
3.5VDC
24Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate