Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.280 |
10+ | € 68.600 |
25+ | € 67.230 |
100+ | € 65.860 |
Product Information
Product Overview
HMC8411TCPZ-EP is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01GHz to 10GHz. It provides a typical gain of 15.5dB, a 1.7dB typical noise figure, and a typical output third-order intercept (OIP3) of 34dBm, requiring only 55mA from a 5V supply voltage. The saturated output power (PSAT) of 19.5dBm typical enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many of Analog Devices, Inc., balanced, in-phase/quadrature (I/Q), or image rejection mixers. It also features inputs and outputs that are internally matched to 50 ohm, making the device ideal for surface mounted technology (SMT)-based, high capacity microwave radio applications. It is used in application such as test instrumentation, military communications etc.
- High gain is 15.5dB typical at (0.01GHz to 1GHz, TA = 25°C)
- Noise figure is 1.8dB typ at (0.01GHz to 1GHz, TA = 25°C)
- Output third-order intercept is 33.5dBm typ at (0.01GHz to 1GHz, TA = 25°C)
- Output power for 1dB compression is 20dBm typ at (0.01GHz to 1GHz, TA = 25°C)
- Saturated output power is 20.5dB typ at (0.01GHz to 1GHz, TA = 25°C)
- Output second-order intercept is 43dBm typ at (0.01GHz to 1GHz, TA = 25°C)
- Input return loss is 22dB typ at (0.01GHz to 1GHz, TA = 25°C)
- Output return loss is 17dB typ at (0.01GHz to 1GHz, TA = 25°C)
- Operating temperature is -55°C to +125°C
- Package style is 6-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
16.5dB
LFCSP
3V
-55°C
-
MSL 1 - Unlimited
10GHz
3dB
6Pins
7V
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate