Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 230.830 |
100+ | € 209.620 |
Product Information
Product Overview
HMC7950LS6TR is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), and monolithic microwave integrated circuit (MMIC). The HMC7950 is a wideband low-noise amplifier that operates between 2GHz and 28GHz. This amplifier typically provides 15dB of gain, 2.0dB of noise figure, 26dBm of output IP3, and 16dBm of output power for 1dB gain compression, requiring 64mA from a 5V supply. The HMC7950 is self-biased with only a single positive supply needed to achieve a drain current, IDD, of 64mA. The HMC7950 also has a gain control option, VGG2. The HMC7950 amplifier input/outputs are internally matched to 50 ohm and dc blocked. Applications include test instrumentation, military and space.
- 50 ohm matched input/output, 5V typ supply voltage
- Total supply current is 64mA typical
- Frequency range from 2 to 5GHz
- Gain is 15.5dB typical at (2GHz to 5GHz frequency range, TA = 25°C)
- Input return loss is 12dB typical at (2GHz to 5GHz frequency range, TA = 25°C)
- Output return loss is 13dB typical at (2GHz to 5GHz frequency range, TA = 25°C)
- Output power for 1dB compression is 16.5dBm typical at (2GHz to 5GHz frequency range, TA = 25°C)
- Saturated output power is 20.5dBm typical at (2GHz to 5GHz frequency range, TA = 25°C)
- Output third-order intercept is 26.5dBm typical at (2GHz to 5GHz frequency range, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 16-terminal ceramic LCC-HS package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
16.5dB
LCC-EP
3V
-40°C
-
No SVHC (21-Jan-2025)
28GHz
2.8dB
16Pins
7V
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate