Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.820 |
10+ | € 120.160 |
25+ | € 117.460 |
100+ | € 114.760 |
Product Information
Product Overview
HMC772LC4TR is a GaAs MMIC HEMT low noise wideband amplifier that operates between 2 and 12GHz. This amplifier provides 15dB of gain, 1.8dB noise figure up to 12GHz and output IP3 of +25dBm, while requiring only 45mA from a +4V supply voltage. The Psat output power of up to +15dBm enables the LNA to function as a LO driver for many of HIttite’s balanced, I/Q or image reject mixers. The HMC772LC4 also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for SMT based high capacity microwave radio applications. Applications include wideband communication systems, surveillance systems, point-to-point radios, point-to-multi-point radios, military & space, test instrumentation.
- Frequency range from 2 to 12GHz
- Gain is 15dB typical at (TA = +25°C)
- Gain variation over temperature is 0.01dB/°C typical at (TA = +25°C)
- Noise figure is 1.8dB typical at (TA = +25°C)
- Input return loss is 15dB typical at (TA = +25°C)
- Output return loss is 15dB typical at (TA = +25°C)
- Output power for 1dB compression is 13dBm typical at (TA = +25°C)
- Output third order intercept is 25dBm typical at (TA = +25°C)
- Supply current is 45mA typical at (TA = +25°C)
- Operating temperature range from -40 to +85°C, 24-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
15dB
LCC-EP
-
-40°C
-
No SVHC (21-Jan-2025)
12GHz
1.8dB
24Pins
5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate