Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 102.160 |
| 10+ | € 92.610 |
| 25+ | € 90.760 |
| 100+ | € 88.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 102.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC6981LS6
Order Code4030364
Technical Datasheet
Frequency Min15GHz
Frequency Max20GHz
Gain27dB
Noise Figure Typ-
RF IC Case StyleLCC-EP
No. of Pins16Pins
Supply Voltage Min5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC6981LS6 is a four-stage GaAs pHEMT MMIC power amplifier with an integrated temperature compensated on-chip power detector. With an excellent output IP3 of +43dB, it is ideal for linear applications such as high capacity point-to-point or point-to-multi-point radios or SATCOM applications demanding +34 dBm of efficient saturated output power. Typical application includes point-to-point radios, point-to-multi-point radios, SATCO.
- Frequency range from 15 to 17GHz (TA = +25°C, Vdd = Vdd1, Vdd2, Vdd3, Vdd4, Vdd5 = +5.5V)
- Gain is 27dB (typ, 15 to 17GHz, TA = +25°C)
- Gain variation over temperature is 0.042dB/ °C (typ, 15 to 17GHz, TA = +25°C)
- Input return loss is 9dB (typ, 15 to 17GHz, TA = +25°C)
- Output return loss is 13dB (typ, 15 to 17GHz, TA = +25°C)
- Output power for 1dB compression is 32dBm (typ, 15 to 17GHz, TA = +25°C)
- Saturated output power is 34dBm (typ, 15 to 17GHz, TA = +25°C)
- Output third order intercept is 42dBm (typ, 15 to 17GHz, TA = +25°C)
- Total supply current is 1100mA (typ, 15 to 17GHz, TA = +25°C)
- 16 lead LCC-HS, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
15GHz
Gain
27dB
RF IC Case Style
LCC-EP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
20GHz
Noise Figure Typ
-
No. of Pins
16Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability