Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.170 |
10+ | € 69.180 |
25+ | € 67.340 |
100+ | € 63.010 |
Product Information
Product Overview
HMC634LC4 is a GaAs PHEMT MMIC driver amplifier that operates between 5 and 20GHz. The amplifier provides up to 21dB of gain, +29dBm output IP3, and +22dBm of output power at 1dB gain compression, while requiring 180mA from a +5V supply. This is an ideal driver amplifier for microwave radio applications from 5 to 20GHz, and may be biased at +5V, 130mA to provide lower gain with optimized PAE. The amplifier’s I/Os are DC blocked and matched to 50 ohms with no external matching required. Application includes point-to-point radios, point-to-multi-point radios and VSAT, LO driver for mixers and military and space. The only external parts required are the input and output ac coupling capacitors, power supply decoupling capacitors, and bias inductor.
- Typical gain is 21dB (TA=+25°C, Vdd1-4=5V), frequency range from 5 to 16GHz (TA=+25°C, Vdd1-4=5V)
- Typical output power for 1dB compression (P1dB) is 20dBm (TA=+25°C, Vdd1-4=5V)
- Typical saturated output power (Psat) is 20.5dBm (TA=+25°C, Vdd1-4=5V)
- Typical gain is 21dB (TA=+25°C, Vdd1-4=5V)
- Typical input return loss is 18dB (TA=+25°C, Vdd1-4=5V)
- Typical output power for 1dB compression (P1dB) is 22dBm (TA=+25°C, Vdd1-4=5V)
- Typical output third order intercept (IP3) is 29dBm (TA=+25°C, Vdd1-4=5V)
- Temperature rating range from -40 to +85°C
- 24 lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
21dB
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
20GHz
7.5dB
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate