Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.080 |
10+ | € 25.400 |
25+ | € 24.140 |
100+ | € 22.830 |
500+ | € 20.380 |
Product Information
Product Overview
HMC625BLP5ETR is a digitally controlled variable gain amplifier that operates from DC to 5GHz, and can be programmed to provide anywhere from 13.5dB attenuation, to 18dB of gain, in 0.5dB steps. The HMC625BLP5E delivers a noise figure of 6dB in its maximum gain state, with output IP3 of up to +32dBm in any state. The dual mode control interface is CMOS/TTL compatible and accepts either a three-wire serial input or a 6bit parallel word. The HMC625BLP5E also features a user-selectable power-up state and a serial output port for cascading other Hittite serial-controlled components. Applications include cellular/3G infrastructure, WiBro / WiMAX / 4G, microwave radio & VSAT, test equipment and sensors, IF & RF applications.
- TTL/CMOS compatible serial, parallel, or latched parallel control
- Power-up state selection, single +5V supply
- Gain (maximum gain state) is 18dB typical at (DC - 3.0GHz, TA = +25°C)
- Input return loss is 15dB typical at (DC - 5.0GHz, TA = +25°C)
- Output return loss is 10dB typical at (DC - 5.0GHz, TA = +25°C)
- Output power for 1dB compression is 19dBm typical at (DC - 3.0GHz, TA = 25°C)
- Output third order intercept point is 32dBm typical at (DC - 5.0GHz, TA = +25°C)
- Noise figure is 6dB typical at (900MHz, TA = +25°C)
- Total supply current is 87.5mA typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 32-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
13dB
QFN-EP
4.75V
-40°C
-
No SVHC (21-Jan-2025)
5GHz
6dB
32Pins
5.25V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate