Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.920 |
| 10+ | € 9.500 |
| 25+ | € 9.000 |
| 100+ | € 8.330 |
| 250+ | € 7.920 |
| 500+ | € 7.620 |
Product Information
Product Overview
HMC618ALP3E is a GaAs pHEMT MMIC low-noise amplifier that is ideal for cellular/3G and LTE/WiMAX/4G base station front-end receivers operating between 1.2GHz to 2.2GHz. This amplifier has been optimized to provide 0.75dB noise figure, 19dB gain and +36dBm output IP3 from a single supply of +5V. Input and output return losses are excellent and the LNA requires minimal external matching and bias decoupling components. It can be biased with +3V to +5V and features an externally adjustable supply current which allows the designer to tailor the linearity performance of the LNA for each application. It is widely used in applications such as cellular/3G and LTE/WiMAX/4G, BTS & infrastructure, repeaters and femto cells, public safety radios etc.
- Gain is 19dB typical at (1700MHz - 2000MHz, TA = +25°C)
- Gain variation over temperature is 0.008dB/°C typ at (1700MHz - 2000MHz, TA = +25°C)
- Input return loss is 18dB typ at (1700MHz - 2000MHz, TA = +25°C)
- Output return loss is 12.5dB typ at (1700MHz - 2000MHz, TA = +25°C)
- Output power for 1dB compression is 20dBm typ at (1700MHz - 2000MHz, TA = +25°C)
- Saturated output power is 20.5dBm typ at (1700MHz - 2000MHz, TA = +25°C)
- Output third order intercept is 35dBm typ at (1700MHz - 2000MHz, TA = +25°C)
- Supply current is 89mA typ at (1700MHz - 2000MHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.2GHz
23dB
LFCSP
2.7V
-40°C
-
MSL 3 - 168 hours
2.2GHz
0.9dB
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate