Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.630 |
10+ | € 9.960 |
25+ | € 9.240 |
100+ | € 8.000 |
250+ | € 7.870 |
500+ | € 7.780 |
Product Information
Product Overview
HMC589AST89E is a InGaP HBT gain block MMIC SMT amplifier covering DC to 4GHz. This amplifier can be used as a cascadable 50 ohm RF or IF gain stage as well as a LO or PA driver with upto +19dBm P1dB output power for cellular/3G, FWA, CATV, microwave radio and test equipment applications. It offers 20dB gain and 33dBm output IP3 at 1GHz while requiring only 82mA from a single positive supply. This device InGaP HBT gain block offers excellent output power and gain stability over temperature. It is widely used in applications such as cellular / PCS / 3G, fixed wireless & WLAN, CATV, cable modem & DBS. microwave radio & test equipment, IF & RF applications etc.
- Gain is 21dB typical at (DC - 1GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
- Gain variation over temperature is 0.008dB/ °C typ at (DC - 5GHz, TA = +25°C)
- Input return loss is 17dB typ at (DC - 1GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
- Output return loss is 12dB typ at (DC - 1GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
- Reverse isolation is 23dB typ at (DC - 4GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
- Output power for 1dB compression is 19dBm typ at (0.5GHz to 1GHz, TA = +25°C)
- Output third order intercept is 33dBm typ at (0.5GHz to 1GHz, TA = +25°C)
- Noise figure is 4dB typical at (DC - 2GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
- Supply current is 82mA typical at (Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
- Operating temperature is -40°C to +85°C, package style is SOT89E
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
21dB
SOT-89
-
-40°C
-
MSL 1 - Unlimited
4GHz
4.5dB
4Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate