Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.100 |
10+ | € 68.620 |
25+ | € 67.250 |
100+ | € 65.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC490LP5E
Order Code4030316
Technical Datasheet
Frequency Min12GHz
Frequency Max16GHz
Gain23dB
Noise Figure Typ2.5dB
RF IC Case StyleQFN-EP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC490LP5E is a high dynamic range GaAs pHEMT MMIC low noise amplifier. This versatile amplifier combines excellent, stable +25dBm P1dB output power with very low noise figure making it ideal for receive and transmit applications. Typical application includes point-to-point radios, point-to-multi-point radios, VSAT, military EW, ECM & C3I.
- Frequency range from 12 to 16GHz (TA = +25°C, Vdd = 5V, Idd = 200mA)
- Gain is 23dB (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- Gain variation over temperature is 0.03dB/ °C (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- Noise figure is 2.5dB (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- Input return loss is 8dB (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- Output return loss is 8dB (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- Output power for 1dB compression is 25dBm (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- Saturated output power is 27dBm (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- Output third order intercept is 34dBm (typ, TA = +25°C, Vdd = 5V, Idd = 200mA)
- 32 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
12GHz
Gain
23dB
RF IC Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
16GHz
Noise Figure Typ
2.5dB
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413
Product traceability