Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 478.880 |
10+ | € 469.300 |
Product Information
Product Overview
HMC465LP5E is a GaAs MMIC PHEMT distributed driver amplifier which operate between DC and 20GHz. The amplifier provides 15dB of gain, 3dB noise figure and +25dBm of saturated output power while requiring only 160mA from a +8V supply. Gain flatness is excellent at ±0.5dB as well as ±4deg deviation from linear phase from DC - 10GHz making the HMC465LP5(E) ideal for OC192 fibre optic LN/MZ modulator driver amplifiers as well as test equipment applications. This amplifier I/Os are internally matched to 50 Ohms. Typical application includes OC192 LN/MZ modulator driver, microwave radio and VSAT, test instrumentation, military EW, ECM and C³I.
- Typical gain is 16dB (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- Typical gain flatness is ±0.75dB (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- Typ gain variation over temperature is 0.015dB/°C (DC-6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2=1.5V)
- Typical input return loss is 20dB (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- Typical output return loss is 22dB (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- Typ output power for 1dB compression is 24dBm (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- Typ saturated output power is 25.5dBm (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- Typ output third order intercept is 32dBm (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- Typ noise figure is 3.0dB (DC - 6GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 1.5V)
- 32-lead LFCSP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
16dB
QFN-EP
7.5V
-40°C
-
MSL 1 - Unlimited
20GHz
4dB
32Pins
8.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate