Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.310 |
10+ | € 66.420 |
25+ | € 64.010 |
100+ | € 59.560 |
Product Information
Product Overview
HMC441LC3B is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 6 and 18GHz, the amplifier provides 14dB of gain, +21.5dBm of saturated power and 27% PAE from a +5V supply. This 50 ohm matched amplifier does not require any external components and operates from a single positive supply, making it an ideal linear gain block or driver for HMC SMT mixers. It is compatible with high volume surface mount manufacturing techniques, and the I/Os are DC blocked for further ease of integration. It is used in application such as point-to-point radios, point-to-multi-point radios & VSAT, LO driver for HMC mixers, military EW & ECM etc.
- Gain variation over temperature is 0.015dB/°C typ at (6GHz - 8.5GHz, TA = +25°C)
- Input return loss is 10dB typ at (6GHz - 8.5GHz, TA = +25°C)
- Output return loss is 12dB typ at (6GHz - 8.5GHz, TA = +25°C)
- Output power for 1dB compression is 19dBm typ at (6GHz - 8.5GHz, TA = +25°C)
- Output third order intercept is 30dBm typ at (6GHz - 8.5GHz, TA = +25°C)
- Noise figure is 4.5dB typ at (6GHz - 8.5GHz, TA = +25°C)
- Supply current is 90mA typ at (6GHz - 8.5GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-12
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
17dB
LCC
4.5V
-40°C
-
MSL 3 - 168 hours
18GHz
4.5dB
12Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate