Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.130 |
10+ | € 8.810 |
25+ | € 8.350 |
100+ | € 7.720 |
250+ | € 7.710 |
500+ | € 7.700 |
Product Information
Product Overview
HMC374 is a general purpose broad band low noise amplifier (LNA). The LNA provides 15dB of gain and a 1.5dB noise figure from a single positive supply of +2.75V to +5.5V. The low noise figure coupled with a high P1dB (22dBm) and high OIP3 (37dBm) make this part ideal for cellular applications. The compact LNA design utilizes on-chip matching for repeatable gain and noise figure performance. It is widely used in application such as cellular/PCS/3G, WCS, MMDS & ISM, fixed wireless & WLAN, private land mobile radio etc.
- Frequency range is 0.3GHz to 3GHz
- Gain variation over temperature is 0.01dB/°C typical at (TA = +25°C, Vdd= +5V)
- Input return loss is 5dB typical at (TA = +25°C, Vdd= +5V)
- Output return loss is 7dB typical at (TA = +25°C, Vdd= +5V)
- Supply current is 90mA typical at (TA = +25°C, Vdd= +5V)
- Operating temperature is -40°C to +85 °C
- Package style is SOT26
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
15dB
SOT-26
2.75V
-40°C
-
MSL 1 - Unlimited
3GHz
1.8dB
6Pins
5.5V
85°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate