Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.450 |
10+ | € 3.860 |
25+ | € 3.650 |
100+ | € 3.360 |
250+ | € 3.190 |
500+ | € 2.590 |
Product Information
Product Overview
HMC197BE is a low-cost SPDT switch. It is used in general switching applications which require very low insertion loss and very small size. This device can control signals from DC to 3GHz and is especially suited for 900MHz, 1.8 - 2.2GHz, and 2.4GHz ISM applications with less than 1dB loss. The design provides exceptional insertion loss performance, ideal for filter and receiver switching. RF1 and RF2 are reflective shorts when “Off”. The two control voltages require a minimal amount of DC current and offer compatibility with most CMOS & TTL logic families. It is widely used in applications such as MMDS & wireless LAN, PCMCIA wireless cards, portable wireless etc.
- Insertion loss is 0.4dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+3 to +8Vdc)
- Isolation is 30dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+3 to +8Vdc)
- Return loss is 30dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+3 to +8Vdc)
- Input power for 1dB compression is 30dBm typical at (0.5GHz to 1GHz, TA = +25°C)
- Input third order intercept is 59dBm typical at (0.5GHz to 1.0GHz, TA = +25°C)
- Switching characteristics is 3ns typical at (DC - 3GHz, TA = +25°C, Vctl = 0/+3 to +8Vdc)
- Operating temperature is -40°C to +85°C
- Package style is SOT26
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
SOT-26
-
-40°C
-
MSL 1 - Unlimited
3GHz
6Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate