Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.950 |
Product Information
Product Overview
EVAL-HSOPAMP-1RZ is an universal evaluation board for single, 8-lead SOIC operational amplifiers. The SO8 SINGLE AMP evaluation board aids in the evaluation of single, 8-lead SOIC operational amplifiers. This evaluation board is a bare board with no components soldered on, which enables users to prototype a variety of operational amplifier circuits. The SO8 SINGLE AMP evaluation board supports any of the Analog Devices, Inc., single operational amplifiers in 8-lead SOIC packages with and without a dedicated feedback pin, an exposed paddle, and an external compensation pin. The 6-layer evaluation board accepts edge mounted SMA connectors on both inputs and outputs to allow an efficient connection to test equipment and other circuitry. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance. The evaluation board accepts 0402 or 0603 surface mount technology (SMT) components, 1206 bypass capacitors, and 100 mil headers.
- Enables quick breadboarding/prototyping
- User defined circuit configuration
- Edge mounted subminiature Version A (SMA) connector provisions
- Easy connection to test equipment and other circuits
- All components are placed on the primary side, no components are placed on the secondary side
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Bare Board SOIC-8 Package Amplifiers
No SVHC (21-Jan-2025)
-
Operational Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate