Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.240 |
Product Information
Product Overview
EVAL-CN0509-EBZ is a wide input range (5V to 100V) USB charger circuit evaluation board. It is capable of providing up to 2A at 5V from a wide range of DC sources including solar panels, fully charged or half-discharged car batteries, -48V telecom backup supplies, random stacks of alkaline cells, treadmill motors hacked to run as generators, wind turbines, etc. using the combination of wide input LTC7103 buck converter and an isolated flyback converter LT8302. The circuit accepts DC voltage from 5V to 100V and produce an isolated 5V supply via a standard USB connector. The outer case of many cell phones and other portable electronics are often electrically connected to USB ground. As such, isolation is necessary in situations in which the power source’s relationship to Earth ground is unknown.
- Allows wide input range of 5V to 100V
- Provides isolated and regulated 5V output
- Provides up to 2A output current
- Two USB output ports for convenience
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
LT8302, LT8302-3, LTC7103
USB Charger
-
Evaluation Board CN0509
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate