Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.160 |
Product Information
Product Overview
EVAL-ADUM4122EBZ evaluation board supports the ADuM4122 isolated gate driver with slew rate control. iCoupler® technology provides isolation between the ADuM4122 input signal and the output gate driver. The evaluation board supplies jumpers and screw terminals to configure different drive conditions. The EVAL-ADuM4122EBZ board operates with square waves and dc values on the VIN+ and active-low SRC pins. The ADuM4122 is operational with voltages of up to 35 V. Logic level voltages at the VIN+ pin control the VOUT output. The active-low SRC pin controls whether the VOUT_SRC pin is either set to high-Z or follows the logic of the user supplied pulse-width modulation (PWM) input at VIN+. When the external series gate resistors combine the outputs from the VOUT and VOUT_SRC pins, one isolated gate driver is then able to have two easily selectable slew rates. The EVAL-ADuM4122EBZ board tests the propagation delay, drive strength, slew rate selection, and input logic of the device.
- 3A short-circuit output capability
- Output power device resistance of <3ohm
- Output voltage range to 35V
- Output and input undervoltage lockout (UVLO)
- Pad placement for multiple switch types
- Pad placement for external series gate resistors
- Screw terminals for easy connectivity
- Placement for capacitive load testing
- Jumpers for easy slew rate setting
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADuM4122ARIZ
No SVHC (21-Jan-2025)
ADuM4122ARIZ
Isolated Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate