Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 69.610 |
Product Information
Product Overview
EVAL-ADG2412EBZ is an evaluation board for ADG2412. The ADG2412 contains four independent SPST switches. The ADG2412 switches turn on with Logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD – 2V. When the switches are open, signal levels up to the supplies are blocked. The ADG2412 does not have a VL pin. The digital inputs are compatible with 1.8V logic inputs over the full-operating supply range. The ADG2412 is located in the centre of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device and a fourth terminal provides users with a defined digital logic-supply voltage, if required. Alternatively, digital logic-supply voltage can be supplied from ADP7142 that is on the board.
- Low RON 0.5ohm
- High continuous current of up to 847mA
- Flat RON across signal range, 0.003ohm
- Improved balance between on resistance and on capacitance
- Low RON (0.5ohm) and CON (33pF)
- 1.8V logic compatibility
- 16-lead, 4mm x 4mm LFCSP
- Pin to pin compatible with the ADG1412
- Fully specified at ±15V, +12V, ±5V and +5V/–12V
- Operational with asymmetric power supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Board ADG2412BCPZ
No SVHC (25-Jun-2025)
ADG2412BCPZ
Quad SPST Switch
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate