Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.800 |
Product Information
Product Overview
EVAL-AD7383FMCZ is a fully featured evaluation board that evaluates all features of the AD7383 analogue-to-digital converter (ADC). The EVAL-AD7383FMCZ is controlled by the EVAL-SDP-CH1Z (SDP-H1) system demonstration platform (SDP) via the 160-way SDP connector, J4. The SDP-H1 controls the board through the USB port of a PC using the Analysis Control Evaluation (ACE) software. The EVAL-AD7383FMCZ can be used to evaluate the AD7384 (14bit, 4 MSPS), the AD4682 (16bit, 1 MSPS), and the AD4683 (16-bit, 500 kSPS) pseudo differential, successive approximation register (SAR) ADCs. The AD7383 and the AD7384 only differ in the number of clock cycles when clocking out the conversion results, which are related to the resolution of the device. The AD4682 and AD4683 have a slower throughput rate than the AD7383.
- Fully featured evaluation board for the multichannel, simultaneous sampling AD7383
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- SDP-H1 controller board compatible
- PC software for control and data analysis
Contents
EVAL-AD7383FMCZ evaluation board, ACE software download instructions.
Technical Specifications
Analog Devices
16Bit
Data Converter
Evaluation Board AD7383BCPZ-RL, ACE Software Download Instructions
No SVHC (21-Jan-2025)
AD7383BCPZ-RL
4MSPS
SAR ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate